
93J700
- Manufacturer
- MFR.Part #
- 93J700
- JLCPCB Part #
- C3498425
- Package
- Plugin,D5.9xL14.7mm
- Description
- 3.25W 700Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.9xL14.7mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.9xL14.7mm | |
| Resistance | 700Ω | |
| Power(Watts) | 3.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
93J700
Extended- Manufacturer
- MFR.Part #
- 93J700
- JLCPCB Part #
- C3498425
- Package
- Plugin,D5.9xL14.7mm
- Description
- 3.25W 700Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.9xL14.7mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
93J700
Extended- Manufacturer
- MFR.Part #
- 93J700
- JLCPCB Part #
- C3498425
- Package
- Plugin,D5.9xL14.7mm
- Description
- 3.25W 700Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.9xL14.7mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
93J700 Specifications
93J700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.9xL14.7mm | |
| Resistance | 700Ω | |
| Power(Watts) | 3.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 93J700. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

93J700 Documents
93J700 datasheets or manufacturer documentation.
Datasheet: 93J700 Datasheet (PDF)
93J700 Schematic Symbol & PCB Footprint
The 93J700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.