
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL23.8mm | |
| Resistance | 120Ω | |
| Power(Watts) | 95W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
45095TE57U-120R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL23.8mm | |
| Resistance | 120Ω | |
| Power(Watts) | 95W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 45095TE57U-120R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

45095TE57U-120R datasheets or manufacturer documentation.
Datasheet: 45095TE57U-120R Datasheet (PDF)
The 45095TE57U-120R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.