
42J2K0E
- Manufacturer
- MFR.Part #
- 42J2K0E
- JLCPCB Part #
- C2647067
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2W 2kΩ Wirewound Resistor ±20ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL10.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
42J2K0E
Extended- Manufacturer
- MFR.Part #
- 42J2K0E
- JLCPCB Part #
- C2647067
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2W 2kΩ Wirewound Resistor ±20ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
42J2K0E
Extended- Manufacturer
- MFR.Part #
- 42J2K0E
- JLCPCB Part #
- C2647067
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2W 2kΩ Wirewound Resistor ±20ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
42J2K0E Specifications
42J2K0E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL10.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42J2K0E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

42J2K0E Documents
42J2K0E datasheets or manufacturer documentation.
Datasheet: 42J2K0E Datasheet (PDF)
42J2K0E Schematic Symbol & PCB Footprint
The 42J2K0E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.