
* Images are for reference only
42J1R5E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 42J1R5E
- JLCPCB Part #
- C3354737
- Package
- Plugin,D5.6xL10.3mm
- Description
- 1.5Ω 2W Wirewound Resistor ±5% ±50ppm/℃ 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4491
200+
$0.9482
500+
$0.9160
1000+
$0.8984