
310A250R0T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 250Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±0.01% |

* Images are for reference only
310A250R0T
Extended- Manufacturer
- MFR.Part #
- 310A250R0T
- JLCPCB Part #
- C3572305
- Package
- -
- Description
- 1W 250Ω ±0.01% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
310A250R0T
Extended- Manufacturer
- MFR.Part #
- 310A250R0T
- JLCPCB Part #
- C3572305
- Package
- -
- Description
- 1W 250Ω ±0.01% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
310A250R0T Specifications
310A250R0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 250Ω | |
| Power(Watts) | 1W | |
| Tolerance | ±0.01% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 310A250R0T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

310A250R0T Documents
310A250R0T datasheets or manufacturer documentation.
Datasheet: 310A250R0T Datasheet (PDF)
310A250R0T Schematic Symbol & PCB Footprint
The 310A250R0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.