
* Images are for reference only
25JR50E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 25JR50E
- JLCPCB Part #
- C2642302
- Package
- Plugin,D7xL25.8mm
- Description
- 500mΩ 5W Wirewound Resistor ±5% 插件,D7xL25.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0091
10+
$2.9447
25+
$2.9013
100+
$2.8578