
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -60℃~+150℃ | |
| Tolerance | ±0.005% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
205A4K000Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -60℃~+150℃ | |
| Tolerance | ±0.005% | |
| Temperature Coefficient | ±10ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 205A4K000Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

205A4K000Z datasheets or manufacturer documentation.
Datasheet: 205A4K000Z Datasheet (PDF)
The 205A4K000Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.