
203MA3K650A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.05% |

* Images are for reference only
203MA3K650A
Extended- Manufacturer
- MFR.Part #
- 203MA3K650A
- JLCPCB Part #
- C3353245
- Package
- -
- Description
- 250mW 3.65kΩ ±0.05% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
203MA3K650A
Extended- Manufacturer
- MFR.Part #
- 203MA3K650A
- JLCPCB Part #
- C3353245
- Package
- -
- Description
- 250mW 3.65kΩ ±0.05% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
203MA3K650A Specifications
203MA3K650A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.05% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 203MA3K650A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

203MA3K650A Documents
203MA3K650A datasheets or manufacturer documentation.
Datasheet: 203MA3K650A Datasheet (PDF)
203MA3K650A Schematic Symbol & PCB Footprint
The 203MA3K650A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.