
* Images are for reference only
9001-38201C10A
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 9001-38201C10A
- JLCPCB Part #
- C3651918
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8112
200+
$0.7013
500+
$0.6772
1000+
$0.6643
Related Products