
* Images are for reference only
9001-16482C30A
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 9001-16482C30A
- JLCPCB Part #
- C3650603
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2A 3 Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1422
200+
$1.2158
500+
$1.1739
1000+
$1.1530