
8949-D88/15SB0BA
- Manufacturer
- MFR.Part #
- 8949-D88/15SB0BA
- JLCPCB Part #
- C3179046
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | OUPIIN | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| LED | Non-LED | |
| Shielding | Shielded |

* Images are for reference only
8949-D88/15SB0BA
Extended- Manufacturer
- MFR.Part #
- 8949-D88/15SB0BA
- JLCPCB Part #
- C3179046
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8949-D88/15SB0BA
Extended- Manufacturer
- MFR.Part #
- 8949-D88/15SB0BA
- JLCPCB Part #
- C3179046
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8949-D88/15SB0BA Specifications
8949-D88/15SB0BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | OUPIIN | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| LED | Non-LED | |
| Shielding | Shielded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8949-D88/15SB0BA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8949-D88/15SB0BA Schematic Symbol & PCB Footprint
The 8949-D88/15SB0BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.