
2243-30C00DPU
- Manufacturer
- MFR.Part #
- 2243-30C00DPU
- JLCPCB Part #
- C3320392
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 1.27mm 1A 2 30P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | OUPIIN | |
| Package | SMD,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 30P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
2243-30C00DPU
Extended- Manufacturer
- MFR.Part #
- 2243-30C00DPU
- JLCPCB Part #
- C3320392
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 1.27mm 1A 2 30P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2243-30C00DPU
Extended- Manufacturer
- MFR.Part #
- 2243-30C00DPU
- JLCPCB Part #
- C3320392
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 1.27mm 1A 2 30P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2243-30C00DPU Specifications
2243-30C00DPU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | OUPIIN | |
| Package | SMD,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 30P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2243-30C00DPU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2243-30C00DPU Schematic Symbol & PCB Footprint
The 2243-30C00DPU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.