
* Images are for reference only
2044-2X17TSA
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2044-2X17TSA
- JLCPCB Part #
- C3321527
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A 34P 8.5mm Copper alloy Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5034
200+
$0.1946
500+
$0.1882
1000+
$0.1850