



MURF1220CT
- Manufacturer
- MFR.Part #
- MURF1220CT
- JLCPCB Part #
- C34373768
- Package
- TO-220F
- Description
- 100A 12A 200V 25ns 2uA@200V 985mV@12A TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | OSEN | |
| Package | TO-220F | |
| Voltage - Forward(Vf@If) | 985mV@12A | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 25ns | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 2uA@200V |

* Images are for reference only
MURF1220CT
Extended- Manufacturer
- MFR.Part #
- MURF1220CT
- JLCPCB Part #
- C34373768
- Package
- TO-220F
- Description
- 100A 12A 200V 25ns 2uA@200V 985mV@12A TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MURF1220CT
Extended- Manufacturer
- MFR.Part #
- MURF1220CT
- JLCPCB Part #
- C34373768
- Package
- TO-220F
- Description
- 100A 12A 200V 25ns 2uA@200V 985mV@12A TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MURF1220CT Specifications
MURF1220CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | OSEN | |
| Package | TO-220F | |
| Voltage - Forward(Vf@If) | 985mV@12A | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 25ns | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 2uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MURF1220CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MURF1220CT Documents
MURF1220CT datasheets or manufacturer documentation.
Datasheet: MURF1220CT Datasheet (PDF)
MURF1220CT Schematic Symbol & PCB Footprint
The MURF1220CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.