
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 460nm~480nm、520nm~540nm、621nm~631nm | |
| Luminous Intensity | 62mcd~461mcd、70mcd~364mcd、234mcd~1.334cd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V、3.3V、3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVSTRGBLC6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 460nm~480nm、520nm~540nm、621nm~631nm | |
| Luminous Intensity | 62mcd~461mcd、70mcd~364mcd、234mcd~1.334cd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V、3.3V、3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVSTRGBLC6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVSTRGBLC6 datasheets or manufacturer documentation.
Datasheet: OVSTRGBLC6 Datasheet (PDF)
The OVSTRGBLC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.