
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+95℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 280mcd~500mcd | |
| Voltage - Forward(Vf) | 3.4V~4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVLHBKD8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+95℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 280mcd~500mcd | |
| Voltage - Forward(Vf) | 3.4V~4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVLHBKD8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVLHBKD8 datasheets or manufacturer documentation.
Datasheet: OVLHBKD8 Datasheet (PDF)
The OVLHBKD8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.