
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | OPTEK | |
| Package | - | |
| Slop Efficiency | 0.17mW/mA | |
| emitting color | Infrared light | |
| Horizontal Divergence | 12° | |
| Vertical Divergence | 12° | |
| Power | 4.5mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPV230 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | OPTEK | |
| Package | - | |
| Slop Efficiency | 0.17mW/mA | |
| emitting color | Infrared light | |
| Horizontal Divergence | 12° | |
| Vertical Divergence | 12° | |
| Power | 4.5mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPV230. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPV230 datasheets or manufacturer documentation.
Datasheet: OPV230 Datasheet (PDF)
The OPV230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.