
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OPTEK | |
| Package | - | |
| Load Voltage | 33V | |
| Operating Temperature | -20℃~+75℃ | |
| Output Type | Phototransistor | |
| Output Current | 360uA | |
| Isolation Voltage(Vrms) | 15kV | |
| Total Power Dissipation(Pd) | 100mW | |
| Input type | DC | |
| Voltage - Forward(Vf) | 2.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPI1280-032 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OPTEK | |
| Package | - | |
| Load Voltage | 33V | |
| Operating Temperature | -20℃~+75℃ | |
| Output Type | Phototransistor | |
| Output Current | 360uA | |
| Isolation Voltage(Vrms) | 15kV | |
| Total Power Dissipation(Pd) | 100mW | |
| Input type | DC | |
| Voltage - Forward(Vf) | 2.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPI1280-032. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPI1280-032 datasheets or manufacturer documentation.
Datasheet: OPI1280-032 Datasheet (PDF)
The OPI1280-032 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.