
OP269A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
OP269A
Extended- Manufacturer
- MFR.Part #
- OP269A
- JLCPCB Part #
- C7250676
- Package
- Plugin
- Description
- -40℃~+100℃ 1.5V 890nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OP269A
Extended- Manufacturer
- MFR.Part #
- OP269A
- JLCPCB Part #
- C7250676
- Package
- Plugin
- Description
- -40℃~+100℃ 1.5V 890nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP269A Specifications
OP269A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP269A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP269A Documents
OP269A datasheets or manufacturer documentation.
Datasheet: OP269A Datasheet (PDF)
OP269A Schematic Symbol & PCB Footprint
The OP269A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.