
* Images are for reference only
JANTXV4N23
Extended
- Manufacturer
- OPTEK
- MFR.Part #
- JANTXV4N23
- JLCPCB Part #
- C17183908
- Package
- TO-78-6
- Description
- -55℃~+125℃ 1 1V 1kV 20us 20us 2V 300mV@20mA,2.5mA 300mW 40V 40mA 50mA DC Phototransistor TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.5880
200+
$38.1407
500+
$36.8664
1000+
$36.2364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →