
* Images are for reference only
3C92C
Extended
- Manufacturer
- OPTEK
- MFR.Part #
- 3C92C
- JLCPCB Part #
- C17208850
- Package
- TO-72-4
- Description
- -55℃~+125℃ 0.3% 1 1.3V 1kV 2% 200mW 2V 30V 30mA 40mA DC Phototransistor TO-72-4 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.4593
200+
$20.5336
500+
$19.8467
1000+
$19.5074
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →