
* Images are for reference only
OC5020B
Extended
- Manufacturer
- OCX
- MFR.Part #
- OC5020B
- JLCPCB Part #
- C842716
- Package
- ESOP-8
- Description
- -20℃~+85℃ 1 1MHz 3.1V~100V Buck Built-in Over-Temperature Protection (OTP) PWM ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.2172
50+
$0.1686
150+
$0.1477
500+
$0.1216
2500+
$0.1100
4000+
$0.1031
Related Products