CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. OCH2992ESAD
OCH2992ESAD
Extended
* Images are for reference only

OCH2992ESAD

Attributes
Value
Manufacturer
OCS
MFR.Part #
OCH2992ESAD
JLCPCB Part #
C2890391
Package
SOP-8L-EP
Description
-40℃~+105℃ 2.7A 350mΩ 4.8A SOP-8L-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerOCS
PackageSOP-8L-EP
Operating Temperature-40℃~+105℃
Integrated FETsYes
Voltage - Supply3V~16V
Output Current2.7A
Quiescent Current(Iq)2.1mA
RDS(on)350mΩ
Peak Current4.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. OCH2992ESAD
OCH2992ESAD

* Images are for reference only

OCH2992ESAD

Extended
Manufacturer

OCS

MFR.Part #
OCH2992ESAD
JLCPCB Part #
C2890391
Package
SOP-8L-EP
Description
-40℃~+105℃ 2.7A 350mΩ 4.8A SOP-8L-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OCH2992ESAD

* Images are for reference only

OCH2992ESAD

Extended
Manufacturer

OCS

MFR.Part #
OCH2992ESAD
JLCPCB Part #
C2890391
Package
SOP-8L-EP
Description
-40℃~+105℃ 2.7A 350mΩ 4.8A SOP-8L-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OCH2992ESAD Specifications

OCH2992ESAD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerOCS
PackageSOP-8L-EP
Operating Temperature-40℃~+105℃
Integrated FETsYes
Voltage - Supply3V~16V
Output Current2.7A
Quiescent Current(Iq)2.1mA
RDS(on)350mΩ
Peak Current4.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OCH2992ESAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OCH2992ESAD Schematic Symbol & PCB Footprint

The OCH2992ESAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.