
* Images are for reference only
LM2596S-12(OCIC)
Extended
- Manufacturer
- OCIC
- MFR.Part #
- LM2596S-12(OCIC)
- JLCPCB Part #
- C47127036
- Package
- TO-263-5L
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 2mA 3A 5V~40V Buck Buck Built-in Fixed No TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.4138
10+
$0.3671
30+
$0.3430
100+
$0.3204
500+
$0.3059
800+
$0.2995
Related Products