


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 500Hz~90kHz | |
| Voltage - Supply | 5V~16V | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | DCM、PWM Modulation、PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback | |
| Voltage - Breakdown | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OB25133BJPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 500Hz~90kHz | |
| Voltage - Supply | 5V~16V | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | DCM、PWM Modulation、PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback | |
| Voltage - Breakdown | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB25133BJPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OB25133BJPA datasheets or manufacturer documentation.
Datasheet: OB25133BJPA Datasheet (PDF)
The OB25133BJPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.