
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-24(4x4) | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.9V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF24LE1-O17Q24-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-24(4x4) | |
| Applications | ISM | |
| Output Power | 0dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.9V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF24LE1-O17Q24-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF24LE1-O17Q24-R datasheets or manufacturer documentation.
Datasheet: NRF24LE1-O17Q24-R Datasheet (PDF)
The NRF24LE1-O17Q24-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.