
181-062-213R561
- Manufacturer
- MFR.Part #
- 181-062-213R561
- JLCPCB Part #
- C17356949
- Package
- Plugin
- Description
- -55℃~+105℃ 250V 3 3A 62P Black Female High Density D-Sub Panel Mount 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | NorComp | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 62P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Panel Mount |

* Images are for reference only
181-062-213R561
Extended- Manufacturer
- MFR.Part #
- 181-062-213R561
- JLCPCB Part #
- C17356949
- Package
- Plugin
- Description
- -55℃~+105℃ 250V 3 3A 62P Black Female High Density D-Sub Panel Mount 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
181-062-213R561
Extended- Manufacturer
- MFR.Part #
- 181-062-213R561
- JLCPCB Part #
- C17356949
- Package
- Plugin
- Description
- -55℃~+105℃ 250V 3 3A 62P Black Female High Density D-Sub Panel Mount 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
181-062-213R561 Specifications
181-062-213R561 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | NorComp | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 62P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 181-062-213R561. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

181-062-213R561 Documents
181-062-213R561 datasheets or manufacturer documentation.
Datasheet: 181-062-213R561 Datasheet (PDF)
181-062-213R561 Schematic Symbol & PCB Footprint
The 181-062-213R561 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.