
* Images are for reference only
180-044-202L031
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 180-044-202L031
- JLCPCB Part #
- C3100086
- Package
- -
- Description
- -50℃~+100℃ 3 44P 5A Female - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2653
200+
$10.5520
500+
$10.1817
1000+
$9.9981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →