
174-E25-211R141
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NorComp | |
| Package | - | |
| Operating Temperature | -50℃~+100℃ | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Panel Mount |

* Images are for reference only
174-E25-211R141
Extended- Manufacturer
- MFR.Part #
- 174-E25-211R141
- JLCPCB Part #
- C3180707
- Package
- -
- Description
- -50℃~+100℃ 2 25P 5A Female Panel Mount - New Arrivals
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
174-E25-211R141
Extended- Manufacturer
- MFR.Part #
- 174-E25-211R141
- JLCPCB Part #
- C3180707
- Package
- -
- Description
- -50℃~+100℃ 2 25P 5A Female Panel Mount - New Arrivals
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
174-E25-211R141 Specifications
174-E25-211R141 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NorComp | |
| Package | - | |
| Operating Temperature | -50℃~+100℃ | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Current Rating-Signal | 5A | |
| Gender | Female | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 174-E25-211R141. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

174-E25-211R141 Documents
174-E25-211R141 datasheets or manufacturer documentation.
Datasheet: 174-E25-211R141 Datasheet (PDF)
174-E25-211R141 Schematic Symbol & PCB Footprint
The 174-E25-211R141 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.