
* Images are for reference only
171-015-113R911
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 171-015-113R911
- JLCPCB Part #
- C3119414
- Package
- -
- Description
- -50℃~+100℃ 15P 2 5A Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5641
200+
$2.5414
500+
$2.4513
1000+
$2.4079
Related Products