
* Images are for reference only
TR2-21-L5
Extended
- Manufacturer
- Nidec
- MFR.Part #
- TR2-21-L5
- JLCPCB Part #
- C2922119
- Package
- Plugin
- Description
- -25℃~+70℃ 10mA PC Pin Round Plunger SPST-NO Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8403
200+
$0.7133
500+
$0.6875
1000+
$0.6746