
* Images are for reference only
TR1-01
Extended
- Manufacturer
- Nidec
- MFR.Part #
- TR1-01
- JLCPCB Part #
- C2922118
- Package
- Plugin
- Description
- -25℃~+70℃ 10mA PC Pin Round Plunger SPST-NO Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.8941
10+
$0.7285
30+
$0.6449
100+
$0.5629
500+
$0.5130
1000+
$0.4873
Related Products