


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 3 | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CVS-03TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 3 | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CVS-03TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CVS-03TB datasheets or manufacturer documentation.
Datasheet: CVS-03TB Datasheet (PDF)
The CVS-03TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.