CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CUS-22TB
CUS-22TB - 1
CUS-22TB - 2
CUS-22TB - 3
CUS-22TB - 4
Extended1/4
* Images are for reference only

CUS-22TB

Attributes
Value
Manufacturer
Nidec
MFR.Part #
CUS-22TB
JLCPCB Part #
C2921742
Package
SMD
Description
-20℃~+70℃ 10,000 cycles 4V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-20℃~+70℃
Actuator ColorWhite
Termination StylePC Pin
Voltage Rating4V
Life10,000 cycles
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CUS-22TB
CUS-22TB

* Images are for reference only

CUS-22TB

Extended
Manufacturer

Nidec

MFR.Part #
CUS-22TB
JLCPCB Part #
C2921742
Package
SMD
Description
-20℃~+70℃ 10,000 cycles 4V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CUS-22TB

* Images are for reference only

CUS-22TB

Extended
Manufacturer

Nidec

MFR.Part #
CUS-22TB
JLCPCB Part #
C2921742
Package
SMD
Description
-20℃~+70℃ 10,000 cycles 4V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CUS-22TB Specifications

CUS-22TB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-20℃~+70℃
Actuator ColorWhite
Termination StylePC Pin
Voltage Rating4V
Life10,000 cycles
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CUS-22TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CUS-22TB Documents

CUS-22TB datasheets or manufacturer documentation.

Datasheet: CUS-22TB Datasheet (PDF)

CUS-22TB Schematic Symbol & PCB Footprint

The CUS-22TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.