
* Images are for reference only
CL-SB-12A-02T
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CL-SB-12A-02T
- JLCPCB Part #
- C2921644
- Package
- SMD,8.5x3.5mm
- Description
- -40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm J-Lead Rectangular Columnar SPDT Surface Mount,Vertical White SMD,8.5x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.5637
10+
$1.3065
30+
$1.1651
100+
$1.0060
500+
$0.8919
1000+
$0.8598
Related Products