
* Images are for reference only
CHS-01A1
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CHS-01A1
- JLCPCB Part #
- C3312106
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 1 100mA 2,000 cycles 2.54mm 6V J-Lead SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 936
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 789
In-stock Item Pricing
Qty Unit Price
1+
$0.6956
10+
$0.5523
30+
$0.4798
200+
$0.4090
Related Products