
* Images are for reference only
CFS-1003MC
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-1003MC
- JLCPCB Part #
- C3312514
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 1,000 cycles 10 100mA 2.54mm 6V PC Pin Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5145
200+
$1.7469
500+
$1.6857
1000+
$1.6551
Related Products