
CFS-0301MA
- Manufacturer
- MFR.Part #
- CFS-0301MA
- JLCPCB Part #
- C7106807
- Package
- -
- Description
- -40℃~+85℃ 100mA 2.54mm 3 6V SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 3 | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
CFS-0301MA
Extended- Manufacturer
- MFR.Part #
- CFS-0301MA
- JLCPCB Part #
- C7106807
- Package
- -
- Description
- -40℃~+85℃ 100mA 2.54mm 3 6V SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFS-0301MA
Extended- Manufacturer
- MFR.Part #
- CFS-0301MA
- JLCPCB Part #
- C7106807
- Package
- -
- Description
- -40℃~+85℃ 100mA 2.54mm 3 6V SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFS-0301MA Specifications
CFS-0301MA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 3 | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFS-0301MA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFS-0301MA Documents
CFS-0301MA datasheets or manufacturer documentation.
Datasheet: CFS-0301MA Datasheet (PDF)
CFS-0301MA Schematic Symbol & PCB Footprint
The CFS-0301MA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.