
* Images are for reference only
CFP2-1FC4-AW
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFP2-1FC4-AW
- JLCPCB Part #
- C2921565
- Package
- Plugin
- Description
- -40℃~+85℃ 1.47N 28V 30,000 Cycles Black PC Pin Right Angle Round Plunger SPDT 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 132
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5075
10+
$3.9141
30+
$3.5619
100+
$3.0731
500+
$2.9091
1000+
$2.8351
Related Products