CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 8A2012-Z
8A2012-Z - 1
8A2012-Z - 2
8A2012-Z - 3
Extended1/3
* Images are for reference only

8A2012-Z

Attributes
Value
Manufacturer
Nidec
MFR.Part #
8A2012-Z
JLCPCB Part #
C2921498
Package
Plugin,13x13mm
Description
-30℃~+85℃ 125V 13mm 13mm 28.5mm 30V 6A Cylinder Lever DPDT PC Pin Through Hole 插件,13x13mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerNidec
PackagePlugin,13x13mm
Operating Temperature-30℃~+85℃
Length13mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Current Rating6A
Switch Height28.5mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)30V
Width13mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 8A2012-Z
8A2012-Z

* Images are for reference only

8A2012-Z

Extended
Manufacturer

Nidec

MFR.Part #
8A2012-Z
JLCPCB Part #
C2921498
Package
Plugin,13x13mm
Description
-30℃~+85℃ 125V 13mm 13mm 28.5mm 30V 6A Cylinder Lever DPDT PC Pin Through Hole 插件,13x13mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8A2012-Z

* Images are for reference only

8A2012-Z

Extended
Manufacturer

Nidec

MFR.Part #
8A2012-Z
JLCPCB Part #
C2921498
Package
Plugin,13x13mm
Description
-30℃~+85℃ 125V 13mm 13mm 28.5mm 30V 6A Cylinder Lever DPDT PC Pin Through Hole 插件,13x13mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8A2012-Z Specifications

8A2012-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerNidec
PackagePlugin,13x13mm
Operating Temperature-30℃~+85℃
Length13mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Current Rating6A
Switch Height28.5mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)30V
Width13mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8A2012-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8A2012-Z Documents

8A2012-Z datasheets or manufacturer documentation.

Datasheet: 8A2012-Z Datasheet (PDF)

8A2012-Z Schematic Symbol & PCB Footprint

The 8A2012-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.