
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 3.95mm | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ripple Current | 12.6mA@10kHz | |
| Diameter | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UZE1V2R2MCL1GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 3.95mm | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ripple Current | 12.6mA@10kHz | |
| Diameter | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UZE1V2R2MCL1GB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UZE1V2R2MCL1GB datasheets or manufacturer documentation.
Datasheet: UZE1V2R2MCL1GB Datasheet (PDF)
The UZE1V2R2MCL1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.