UWX1H2R2MCR1GB
Extended
* Images are for reference only

UWX1H2R2MCR1GB

Attributes
Value
Manufacturer
MFR.Part #
UWX1H2R2MCR1GB
JLCPCB Part #
C19432285
Package
-
Description
-40℃~+85℃ 19.5mA@10kHz 2.2uF 2000hrs@85℃ 4mm 5.4mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
Package-
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating50V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance2.2uF
Ripple Current19.5mA@10kHz
Diameter4mm