
UWX1A151MCR1GB
- Manufacturer
- MFR.Part #
- UWX1A151MCR1GB
- JLCPCB Part #
- C19610012
- Package
- -
- Description
- -40℃~+85℃ 10V 150uF 166.5mA@10kHz 2000hrs@85℃ 5.4mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 166.5mA@10kHz | |
| Diameter | 8mm |

* Images are for reference only
UWX1A151MCR1GB
Extended- Manufacturer
- MFR.Part #
- UWX1A151MCR1GB
- JLCPCB Part #
- C19610012
- Package
- -
- Description
- -40℃~+85℃ 10V 150uF 166.5mA@10kHz 2000hrs@85℃ 5.4mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UWX1A151MCR1GB
Extended- Manufacturer
- MFR.Part #
- UWX1A151MCR1GB
- JLCPCB Part #
- C19610012
- Package
- -
- Description
- -40℃~+85℃ 10V 150uF 166.5mA@10kHz 2000hrs@85℃ 5.4mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWX1A151MCR1GB Specifications
UWX1A151MCR1GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 166.5mA@10kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWX1A151MCR1GB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWX1A151MCR1GB Documents
UWX1A151MCR1GB datasheets or manufacturer documentation.
Datasheet: UWX1A151MCR1GB Datasheet (PDF)
UWX1A151MCR1GB Schematic Symbol & PCB Footprint
The UWX1A151MCR1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.