CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. UWX0J560MCR1GB
UWX0J560MCR1GB
Extended
* Images are for reference only

UWX0J560MCR1GB

Attributes
Value
Manufacturer
Nichicon
MFR.Part #
UWX0J560MCR1GB
JLCPCB Part #
C19571576
Package
-
Description
-40℃~+85℃ 2000hrs@85℃ 5.4mm 56uF 6.3V 6.3mm 78mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
Package-
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating6.3V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance56uF
Ripple Current78mA@10kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. UWX0J560MCR1GB
UWX0J560MCR1GB

* Images are for reference only

UWX0J560MCR1GB

Extended
Manufacturer

Nichicon

MFR.Part #
UWX0J560MCR1GB
JLCPCB Part #
C19571576
Package
-
Description
-40℃~+85℃ 2000hrs@85℃ 5.4mm 56uF 6.3V 6.3mm 78mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UWX0J560MCR1GB

* Images are for reference only

UWX0J560MCR1GB

Extended
Manufacturer

Nichicon

MFR.Part #
UWX0J560MCR1GB
JLCPCB Part #
C19571576
Package
-
Description
-40℃~+85℃ 2000hrs@85℃ 5.4mm 56uF 6.3V 6.3mm 78mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UWX0J560MCR1GB Specifications

UWX0J560MCR1GB technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
Package-
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating6.3V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance56uF
Ripple Current78mA@10kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWX0J560MCR1GB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UWX0J560MCR1GB Documents

UWX0J560MCR1GB datasheets or manufacturer documentation.

Datasheet: UWX0J560MCR1GB Datasheet (PDF)

UWX0J560MCR1GB Schematic Symbol & PCB Footprint

The UWX0J560MCR1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.