
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 225mA@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWG1E101MNL1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 225mA@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWG1E101MNL1GS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWG1E101MNL1GS datasheets or manufacturer documentation.
Datasheet: UWG1E101MNL1GS Datasheet (PDF)
The UWG1E101MNL1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.