
* Images are for reference only
UWF1V6R8MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWF1V6R8MCL1GB
- JLCPCB Part #
- C3828922
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 35V 40mA@120Hz 5.4mm 5mm 6.8uF ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1654
1000+
$0.0641
2500+
$0.0618
5000+
$0.0607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products