
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.31A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVZ2C102MRD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.31A@120Hz | |
| Diameter | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVZ2C102MRD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVZ2C102MRD datasheets or manufacturer documentation.
Datasheet: UVZ2C102MRD Datasheet (PDF)
The UVZ2C102MRD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.