
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL12.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 46mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVZ1H100MDD1TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL12.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 46mA@120Hz | |
| Diameter | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVZ1H100MDD1TA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVZ1H100MDD1TA datasheets or manufacturer documentation.
Datasheet: UVZ1H100MDD1TA Datasheet (PDF)
The UVZ1H100MDD1TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.