UVY1C471MPD1TD
Extended
* Images are for reference only

UVY1C471MPD1TD

Attributes
Value
Manufacturer
MFR.Part #
UVY1C471MPD1TD
JLCPCB Part #
C5112410
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 1000hrs@105℃ 13mm 16V 3.5mm 315mA@120Hz 470uF 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D8xL13mm
Operating Temperature-55℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing3.5mm
Voltage Rating16V
Height - Seated (Max)13mm
Tolerance±20%
Capacitance470uF
Ripple Current315mA@120Hz
Diameter8mm