
UVR1E100MDD6TP
- Manufacturer
- MFR.Part #
- UVR1E100MDD6TP
- JLCPCB Part #
- C1579414
- Package
- Plugin
- Description
- -40℃~+85℃ 10uF 110mA@10kHz 2000hrs@85℃ 25V 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 110mA@10kHz | |
| Diameter | 4mm |

* Images are for reference only
UVR1E100MDD6TP
Extended- Manufacturer
- MFR.Part #
- UVR1E100MDD6TP
- JLCPCB Part #
- C1579414
- Package
- Plugin
- Description
- -40℃~+85℃ 10uF 110mA@10kHz 2000hrs@85℃ 25V 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UVR1E100MDD6TP
Extended- Manufacturer
- MFR.Part #
- UVR1E100MDD6TP
- JLCPCB Part #
- C1579414
- Package
- Plugin
- Description
- -40℃~+85℃ 10uF 110mA@10kHz 2000hrs@85℃ 25V 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVR1E100MDD6TP Specifications
UVR1E100MDD6TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 110mA@10kHz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVR1E100MDD6TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVR1E100MDD6TP Documents
UVR1E100MDD6TP datasheets or manufacturer documentation.
Datasheet: UVR1E100MDD6TP Datasheet (PDF)
UVR1E100MDD6TP Schematic Symbol & PCB Footprint
The UVR1E100MDD6TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.